Linx CSJ-RGFB Series Coaxial Cable RP-SMA to MHF4, 100 mm 50 Ω

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
233-8578
제조사 부품 번호:
CSJ-RGFB-100-MHF4
제조업체:
Linx
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Linx

Product Type

Coaxial Cable

Connector Type A

RP-SMA

Connector Type B

MHF4

Characteristic Impedance

50Ω

Cable Length

100mm

Standards/Approvals

RoHS

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Series

CSJ-RGFB

COO (Country of Origin):
TW
The Linx RP-SMA jack to MHF4 plug cable has gold finished RP-SMA female bulkhead mount connector on one side and MHF plug type IV one other side. It has frequency range from DC to 6 GHz and 50Ω characteristic impedance. It is 0.81mm coaxial cable with 100 mm overall length.

Polyolefin heat shrink tubing

Gold finished nut and washer

관련된 링크들