Wurth Elektronik SMA Series, 200 mm, UMRF Coaxial Coaxial Cable 50 Ω, Black, Terminated

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
231-4412
제조사 부품 번호:
636208100200
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

UMRF

Voltage

200Vrms

Outside Diameter

1.37mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-40°C

Attenuation

1.5 dB

Conductor Type

Solid

Cable Length

200mm

Maximum Operating Temperature

90°C

Standards/Approvals

REACH, MIL-STD-348, RoHS

Jacket Colour

Black

Fire Behaviour

VW-1

Conductor Material

Beryllium Copper Alloy

Series

SMA

Jacket Material

Fluorinated Ethylene Propylene

COO (Country of Origin):
TW
The Wurth Elektronik WR-UMRF series SMA bulkhead jack to UMRF right angle plug which has gold over nickel contact plating on both the connector. The cable jacket material is made from FEP. The cable has minimum bending radius of 4 mm.

Operating temperature from -40 up to +90 °C

Frequency up to 6 GHz

RoHS compliant

관련된 링크들