Van Damme BNC Series, 10 m, OFC Coaxial Coaxial Cable 75 Ω, Black, Terminated
- RS 제품 번호:
- 219-8464
- 제조사 부품 번호:
- 110102000
- 제조업체:
- Van Damme
Subtotal (1 unit)*
₩55,160.00
재고있음
- 41 개 단위 배송 준비 완료
- 추가로 2026년 11월 13일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩55,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 219-8464
- 제조사 부품 번호:
- 110102000
- 제조업체:
- Van Damme
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Van Damme | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | OFC | |
| Outside Diameter | 6mm | |
| Characteristic Impedance | 75Ω | |
| Attenuation | 17.42 dB/m | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | BNC | |
| Jacket Material | Polytetrafluoroethylene | |
| Conductor Material | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 Van Damme | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type OFC | ||
Outside Diameter 6mm | ||
Characteristic Impedance 75Ω | ||
Attenuation 17.42 dB/m | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series BNC | ||
Jacket Material Polytetrafluoroethylene | ||
Conductor Material Brass | ||
The Van Damme UP-OFC 6.00mm plasma grade standard 75 Ohm cable terminated with 2GHz precision BNC connectors. It is used for analogue video and also suitable for SMPTE 259M SDI digital video. The length od cable is 10 metre.
Turned nickel plated brass body
Exceptionally flexible cable
Supplied with Orange strain relief boots
Hand assembled in the UK
RoHS Compliant
관련된 링크들
- Van Damme BNC Series, 5 m, OFC Coaxial Coaxial Cable 75 Ω, Black, Terminated
- Van Damme BNC Series, 1 m, OFC Coaxial Coaxial Cable 75 Ω, Black, Terminated
- Van Damme Van Damme UP-OFC HD Vision Flexible Series Cable Male BNC to Male BNC, 30 m 75 Ω
- Van Damme BNC Series, Standard 75 Ohm Coax Coaxial Coaxial Cable 75 Ω, Black, Terminated
- Van Damme BNC Series, RG6/U Coaxial SDI Coaxial Cable 75 Ω, Black, Terminated
- Van Damme Van Damme BNC Series Coaxial Cable Male BNC to Male BNC, 15 m 75 Ω
- Van Damme Van Damme BNC Series Coaxial Cable Male BNC to Male BNC, 20 m 75 Ω
- Van Damme Van Damme BNC Series Coaxial Cable Male BNC to Male BNC, 2 m 75 Ω