Wurth Elektronik MMCX Series, 152.4 mm, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
194-5945
제조사 부품 번호:
65560660515305
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG316

Voltage

170Vrms

Outside Diameter

2.49mm

Characteristic Impedance

50Ω

Minimum Operating Temperature

-55°C

Attenuation

0.7 dB

Conductor Type

Solid

Maximum Operating Temperature

155°C

Cable Length

152.4mm

Jacket Colour

Black

Standards/Approvals

IEC, RoHS

Conductor Material

Brass

Series

MMCX

Jacket Material

Polytetrafluoroethylene

COO (Country of Origin):
TW
MMCX Right Angle Plug to MMCX Straight Plug, Flexible Cable RG-316/U, WR-CXASY

Flexible Cable RG-316/U with a right angle MMCX Plug to a straight MMCX Plug. Frequenzy is up to 6 GHz with an Impedance of 50 Ω and a Insertion Loss of 0.7 dB max.. The Cable length is 152.4 mm with a minimum Bend Radius of 10.2mm and a Nominal Outer Cable Diameter of 2.49 mm.

관련된 링크들