RS PRO, 5 m, RF Coaxial Coaxial Cable 75 Ω, White, Terminated
- RS 제품 번호:
- 192-4489
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩4,500.00
재고있음
- 추가로 2026년 11월 16일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩4,500.00 |
| 5 + | ₩3,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-4489
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RF | |
| Outside Diameter | 5mm | |
| Characteristic Impedance | 75Ω | |
| Cable Length | 5m | |
| Standards/Approvals | CE, REACH | |
| Jacket Colour | White | |
| Series | RS PRO | |
| Conductor Material | Copper Clad Steel | |
| Jacket Material | PVC | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RF | ||
Outside Diameter 5mm | ||
Characteristic Impedance 75Ω | ||
Cable Length 5m | ||
Standards/Approvals CE, REACH | ||
Jacket Colour White | ||
Series RS PRO | ||
Conductor Material Copper Clad Steel | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
RS PRO Coaxial Cable Assembly, Male to Male
Introducing the range of RS PRO Coaxial Cable Assemblies, ideal for connections via aerial sockets or for extending existing cables. The 5 m, 75-ohm coaxial extension cable has two connectors and an adaptor, which has been designed with boots and a single, solid core with a PE foam surrounding. In addition to this, the cable assembly is double-shielded with a layer of aluminium foil and a CCS braid to ensure durability and protection from damage both internally and externally. The cable has a highly durable and flexible PVC outer jacket for optimum protection and performance for signal and satellite transmission, especially when the connector points are being moved around from set up to set up. These RS PRO coaxial cables have been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring coaxial cable assembly setups.
Features and Benefits:
Applications:
Coaxial cable assemblies are used in a range of applications for audio, video and signal transmission, especially aerials, set-top boxes, tv and audio. These types of cables are high performance with additional features to reduce signal interference and provide high-quality output. Coaxial cable assemblies are versatile and are designed with a variety of different sheath colours and in different lengths to suit all of your requirements. These cables are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO, 1 m, RF Coaxial Coaxial Cable 75 Ω, White, Terminated
- RS PRO, 2 m, RF Coaxial Coaxial Cable 75 Ω, White, Terminated
- RS PRO, 3 m, RF Coaxial Coaxial Cable 75 Ω, White, Terminated
- RS PRO, 15 m, RF Coaxial Coaxial Cable 75 Ω, White, Terminated
- RS PRO, 500 mm, RF Coaxial Coaxial Cable 75 Ω, White, Terminated
- RS PRO, 1.8 m, RF Coaxial Coaxial Cable 75 Ω, White, Terminated
- RS PRO, 1 m, RF Coaxial Coaxial Cable 75 Ω, Black, Terminated
- RS PRO, 500 mm, RF Coaxial Coaxial Cable 75 Ω, Black, Terminated