Hirose X.FL Series Coaxial Cable Male Right Angle to Male XFL, 100 mm 50 Ω
- RS 제품 번호:
- 173-9651
- 제조사 부품 번호:
- X.FL-2LP-04N1TV-A-(100)
- 제조업체:
- Hirose
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 173-9651
- 제조사 부품 번호:
- X.FL-2LP-04N1TV-A-(100)
- 제조업체:
- Hirose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirose | |
| Connector Type A | Right Angle | |
| Product Type | Coaxial Cable | |
| Connector Type B | XFL | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 100mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Fluorinated Ethylene Propylene | |
| Series | X.FL | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirose | ||
Connector Type A Right Angle | ||
Product Type Coaxial Cable | ||
Connector Type B XFL | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 100mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Fluorinated Ethylene Propylene | ||
Series X.FL | ||
- COO (Country of Origin):
- ID
Low-Profile, Ultraminiature Lightweight SMT Coaxial Connectors - 0.94 or 1.2 mm Mated Height
A Low mated height of 0.94 or 1.2 mm (maximum of 1.0 or 1.3 mm)
Minimal mounting area required
Ultra lightweight
High frequency transmission
Automatic board placement
The use of ultra - fine coaxial(fluorinated resin insulated) cables
Simple connector mating / unmating
관련된 링크들
- Hirose X.FL Series Coaxial Cable Male Right Angle to Male XFL, 100 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Male UFL to Male UFL, 100 mm 50 Ω
- Hirose WFL Series Coaxial Cable Male WFL to Male WFL, 100 mm 50 Ω
- Hirose U.FL シリーズ Series Coaxial Cable Male UFL to Male UFL, 200 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 100 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Male UFL to Unterminated, 200 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 300 mm 50 Ω
- Hirose U.FL Series Coaxial Cable Female UFL to Female UFL, 150 mm 50 Ω