TE Connectivity 50 Ω Coaxial Cable, 1 m
- RS 제품 번호:
- 164-1463
- 제조사 부품 번호:
- 1337769-3
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 50 units)*
₩2,320,700.00
재고있음
- 추가로 2026년 11월 02일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 50 + | ₩46,414.00 | ₩2,320,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 164-1463
- 제조사 부품 번호:
- 1337769-3
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Coaxial Cable | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1m | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Coaxial Cable | ||
Characteristic Impedance 50Ω | ||
Cable Length 1m | ||
TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug
50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:
Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact
TE Connectivity
Connectors with PTFE insulators and silicone rubber gaskets.
Cable assemblies in various length and connector termination
관련된 링크들
- TE Connectivity 50 Ω Coaxial Cable, 1 m
- TE Connectivity 50 Ω Coaxial Cable, 0.25 m
- TE Connectivity BNC Series, 2 m, RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- TE Connectivity BNC Series, 1.5 m, RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- TE Connectivity BNC Series, 500 mm, RG58 Coaxial Coaxial Cable 50 Ω, Terminated
- TE Connectivity 2081393 Series Coaxial Cable, 1 m 50 Ω
- TE Connectivity SMA Series, 1 m, RG174 Coaxial Coaxial Cable 50 Ω, Black, Terminated
- TE Connectivity SMA Series, 1 m, RG316 Coaxial Coaxial Cable 50 Ω, Black, Terminated