Siretta, 1 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS 제품 번호:
- 907-076
- 제조사 부품 번호:
- ASMA100B058L13
- 제조업체:
- Siretta
N
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩69,882.00
일시적 품절
- 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩69,882.00 |
| 5 + | ₩67,782.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 907-076
- 제조사 부품 번호:
- ASMA100B058L13
- 제조업체:
- Siretta
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siretta | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | Low Loss | |
| Voltage | 1kV | |
| Outside Diameter | 4.95mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.058 dB/1m | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Solid | |
| Cable Length | 1m | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Jacket Material | Polyethylene | |
| Conductor Material | Bare Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siretta | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type Low Loss | ||
Voltage 1kV | ||
Outside Diameter 4.95mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.058 dB/1m | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Solid | ||
Cable Length 1m | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
Jacket Material Polyethylene | ||
Conductor Material Bare Copper | ||
- COO (Country of Origin):
- RO
The Siretta Low Loss cable assembly offers reliable connectivity solutions, designed specifically for SMA-Male to SMA-Female connections. Its construction ensures minimal signal loss across various applications, enhancing overall performance.
Impedance of 50 Ohm enables efficient signal transmission
Suggested frequency range from DC to 6GHz caters to diverse applications
Available lengths of 3M to 20M accommodate specific installation needs
RoHS and REACH compliant, ensuring adherence to environmental standards
Operating temperature range of -40 to +90 °C allows for versatile usage
관련된 링크들
- Siretta, 20 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- Siretta, 15 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- Siretta, 3 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- Siretta, 1 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- Siretta, 10 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- Siretta, 5 m, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- Siretta ASM Series, 3000 mm, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated
- Siretta ASM Series, 10000 mm, Low Loss Coaxial Coaxial Cable 50 Ω, Black, Terminated