Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- RS 제품 번호:
- 819-4370
- Distrelec 제품 번호:
- 146-45-377
- 제조사 부품 번호:
- 53S151-K00N5
- 제조업체:
- Rosenberger
대량 구매 할인 받기
10개 더 담고 ₩19,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩78,820.00
재고있음
- 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩78,820.00 | - |
| 10 - 24 | ₩76,860.00 | ₩19,600.00 |
| 25 - 49 | ₩74,080.00 | ₩118,500.00 |
| 50 - 99 | ₩72,640.00 | ₩309,000.00 |
| 100 + | ₩70,900.00 | ₩792,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 819-4370
- Distrelec 제품 번호:
- 146-45-377
- 제조사 부품 번호:
- 53S151-K00N5
- 제조업체:
- Rosenberger
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rosenberger | |
| Product Type | RF Adapter | |
| Adapter Type | N Plug to BNC Socket | |
| Converts From Type | N Socket | |
| Converts to Type | BNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 10GHz | |
| Contact Plating | Nickel | |
| Converts to Gender - Contact | Female | |
| Body Plating | Flash White Bronze over Silver | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Zinc Alloy | |
| Series | N | |
| Length | 37mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rosenberger | ||
Product Type RF Adapter | ||
Adapter Type N Plug to BNC Socket | ||
Converts From Type N Socket | ||
Converts to Type BNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 10GHz | ||
Contact Plating Nickel | ||
Converts to Gender - Contact Female | ||
Body Plating Flash White Bronze over Silver | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Standards/Approvals No | ||
Contact Material Copper Zinc Alloy | ||
Series N | ||
Length 37mm | ||
- COO (Country of Origin):
- DE
Rosenberger BNC to N Interseries RF Coaxial Adapters
A range of 50 OHM BNC to N RF coaxial connector adapters available with BNC plug to N jack, BNC plug to N plug, BNC jack to N jack and BNC jack to N plug configurations. These 50 OHM BNC to N RF coaxial adapters have a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 22120 on the BNC side and IEC 60169-16, MIL-PRF-39012, CECC 22210 on the N side. Stock number 819-4377 has IEC 61169-8, MIL-PRF-39012, CECC 22120 (BNC side) and IEC 61169-16, MIL-PRF-39012, CECC 22210 (N side)
Rosenberger Between-Series RF Coaxial Adapters
관련된 링크들
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 18GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 18GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 18GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 11GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 11GHz Female Female
- Rosenberger T 50 Ω RF Adapter 11GHz Male Female