Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- RS 제품 번호:
- 819-4364
- Distrelec 제품 번호:
- 300-42-365
- 제조사 부품 번호:
- 51S153-S00N5
- 제조업체:
- Rosenberger
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩115,960.00
일시적 품절
- 2026년 11월 23일 부터 90 개 단위 배송
- 추가로 2026년 12월 02일 부터 75 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩115,960.00 |
| 10 - 24 | ₩113,080.00 |
| 25 - 49 | ₩109,000.00 |
| 50 - 99 | ₩106,800.00 |
| 100 + | ₩104,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 819-4364
- Distrelec 제품 번호:
- 300-42-365
- 제조사 부품 번호:
- 51S153-S00N5
- 제조업체:
- Rosenberger
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rosenberger | |
| Adapter Type | N Plug to BNC Plug | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | N Socket | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 10GHz | |
| Polarity | Normal | |
| Contact Plating | Nickel | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Body Plating | Flash White Bronze over Silver | |
| Converts to Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Length | 39mm | |
| Contact Material | Copper Zinc Alloy | |
| Series | BNC | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rosenberger | ||
Adapter Type N Plug to BNC Plug | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type N Socket | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 10GHz | ||
Polarity Normal | ||
Contact Plating Nickel | ||
Converts From Gender - Connector Male | ||
Coupling Style Threaded | ||
Body Plating Flash White Bronze over Silver | ||
Converts to Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Length 39mm | ||
Contact Material Copper Zinc Alloy | ||
Series BNC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Rosenberger BNC to N Interseries RF Coaxial Adapters
A range of 50 OHM BNC to N RF coaxial connector adapters available with BNC plug to N jack, BNC plug to N plug, BNC jack to N jack and BNC jack to N plug configurations. These 50 OHM BNC to N RF coaxial adapters have a mating interface according to IEC 60169-8, MIL-PRF-39012, CECC 22120 on the BNC side and IEC 60169-16, MIL-PRF-39012, CECC 22210 on the N side. Stock number 819-4377 has IEC 61169-8, MIL-PRF-39012, CECC 22120 (BNC side) and IEC 61169-16, MIL-PRF-39012, CECC 22210 (N side)
Rosenberger Between-Series RF Coaxial Adapters
관련된 링크들
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 12GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 11GHz Male Female
- Rosenberger T 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Right Angle 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Straight 50 Ω Adapter 11GHz
- Rosenberger Straight 50 Ω RF Adapter 18GHz Male Male