Rosenberger Straight 50 Ω RF Adapter 40GHz Female Female

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
819-4245
제조사 부품 번호:
19K104-K00L5
제조업체:
Rosenberger
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rosenberger

Product Type

RF Adapter

Adapter Type

Bullet Socket to Bullet Socket

Converts From Type

Bullet

Converts to Type

Bullet Socket

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

40GHz

Contact Plating

Gold

Converts From Gender - Contact

Female

Converts to Gender - Contact

Female

Converts to Gender - Connector

Female

Body Plating

Gold

Coupling Style

Threaded

Converts From Gender - Connector

Female

Series

SMP

Standards/Approvals

No

Length

16.74mm

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
HU

Rosenberger SMP RF Coaxial Adapters


A range of 50 OHM SMP jack to jack RF coaxial connector adapters. These 50 OHM SMP RF coaxial adapters have a mating interface according to MIL-STD-348A and are available in different lengths: 6.45mm (stock number 819-4239), 8.6mm (stock number 819-4248), 11.4mm (stock number 819-4241) and 16.74mm (stock number 819-4245)

Rosenberger SMP RF Coaxial Connectors


관련된 링크들