Rosenberger Straight 50 Ω RF Adapter 40GHz Female Female
- RS 제품 번호:
- 819-4241
- 제조사 부품 번호:
- 19K108-K00L5
- 제조업체:
- Rosenberger
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩22,320.00
일시적 품절
- 2027년 3월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩22,320.00 |
| 10 - 24 | ₩21,680.00 |
| 25 - 49 | ₩20,960.00 |
| 50 - 99 | ₩20,500.00 |
| 100 + | ₩20,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 819-4241
- 제조사 부품 번호:
- 19K108-K00L5
- 제조업체:
- Rosenberger
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rosenberger | |
| Adapter Type | Bullet Socket to Bullet Socket | |
| Product Type | RF Adapter | |
| Converts From Type | Bullet | |
| Converts to Type | Bullet Socket | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 40GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Body Plating | Gold | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Length | 11.4mm | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | No | |
| Series | SMP | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rosenberger | ||
Adapter Type Bullet Socket to Bullet Socket | ||
Product Type RF Adapter | ||
Converts From Type Bullet | ||
Converts to Type Bullet Socket | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 40GHz | ||
Contact Plating Gold | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Body Plating Gold | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Length 11.4mm | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals No | ||
Series SMP | ||
- COO (Country of Origin):
- HU
Rosenberger SMP RF Coaxial Adapters
A range of 50 OHM SMP jack to jack RF coaxial connector adapters. These 50 OHM SMP RF coaxial adapters have a mating interface according to MIL-STD-348A and are available in different lengths: 6.45mm (stock number 819-4239), 8.6mm (stock number 819-4248), 11.4mm (stock number 819-4241) and 16.74mm (stock number 819-4245)
Rosenberger SMP RF Coaxial Connectors
관련된 링크들
- Rosenberger Straight 50 Ω RF Adapter 40GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 40GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 40GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 11GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 18GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 4GHz Female Female
- Rosenberger Straight 75 Ω RF Adapter 4GHz Female Female