RS PRO Straight 50 Ω Coaxial Adapter 4GHz Female Female
- RS 제품 번호:
- 793-3607
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩33,660.00
재고있음
- 568 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩33,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 793-3607
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC Socket to TNC Socket | |
| Converts From Type | BNC | |
| Converts to Type | TNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Body Plating | Nickel | |
| Converts From Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Length | 39.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC Socket to TNC Socket | ||
Converts From Type BNC | ||
Converts to Type TNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Converts to Gender - Contact Female | ||
Body Plating Nickel | ||
Converts From Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Length 39.5mm | ||
- COO (Country of Origin):
- TW
RS IP68 50 Ohm Waterproof RF Coaxial Bulkhead BNC Jack to TNC Jack Adapter
50 Ohm hermetically sealed bulkhead BNC jack to TNC jack adapter with waterproof IP68 inner sealing against gas and moisture ingress between insuslators, inner and outer conductors and connector body and panel sealing between the connector body and panel mounting hole. This waterproof RF coaxial BNC jack to TNC jack adapter has a nickel plated brass body, teflon insulator, silicone gasket and a gold plated centre contact.
관련된 링크들
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 18GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 11GHz Male Female
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Male Female
- RS PRO Straight 50 Ω Coaxial Adapter 4GHz Male Female
- RS PRO Straight 50 Ω Coaxial Adapter 1GHz Male Female