RS PRO Straight 50 Ω RF Adapter 300MHz Male Female

대량 구매 할인 받기

10개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩34,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 366 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩34,640.00-
10 - 49₩33,580.003%
50 - 99₩32,560.006%
100 - 499₩31,800.008%
500 +₩26,120.0024%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
790-2818
Distrelec 제품 번호:
304-05-857
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Adapter Type

BNC Socket to UHF Plug

Product Type

RF Adapter

Converts From Type

UHF

Converts to Type

BNC

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

300MHz

Polarity

Normal

Contact Plating

Gold

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Coupling Style

Threaded

Converts to Gender - Connector

Female

Converts to Gender - Contact

Female

Body Plating

Silver

Cable Type

Coaxial

Length

30.5mm

Contact Material

Brass

Standards/Approvals

No

COO (Country of Origin):
TW

RS PRO coaxial adapters


From RS PRO comes a high quality and great value male to female coaxial adapter, these coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection.

Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.

Features and benefits


  • Impedance of 50 ohms

  • Operating frequency of 200 MHz

  • Straight shaped body

  • Brass bodied with gold plated contacts and PTFE insulators

  • UHF Plug to BNC Socket

  • Applications


    Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;

  • Test and measurement

  • Communication systems

  • GPS equipment

  • Antennas

  • Wi-fi equipment

  • Aerospace

  • Broadcast

  • Audio and video

  • What is impedance?


    Impedance is an electric current’s opposition being measured when the voltage has been applied.

    Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    관련된 링크들