Huber+Suhner 50 Ω RF Adapter 6GHz

Subtotal (1 unit)*

₩327,620.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩327,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
741-7238
제조사 부품 번호:
32_MBX-SMA-50-1/11-_NE
제조업체:
Huber+Suhner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Huber+Suhner

Product Type

RF Adapter

Impedance

50Ω

Polarity

Normal

Operating Frequency

6GHz

Contact Plating

Gold over Nickel

Contact Material

Beryllium Copper Bronze

Length

17.98mm

COO (Country of Origin):
CH

MBX Connector Adaptors Between Series


Hubner + Suhner MBX adaptors between series are for use between MBX PCB connectors with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance. Suitable MBX connector applications include multiple board to board connections and complex stack-ups in radio module applications amongst others.

Compensating mechanical misalignment in axial and radial direction

50Ω impedence

No mechanical stress on piece parts or solder joints

Blind mateable

Excellent RF performance

HUBNER + SUHNER MBX Series Connectors


Standards

MIL-STD-202, Method 107 G, Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B

관련된 링크들