Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Male
- RS 제품 번호:
- 741-7187
- 제조사 부품 번호:
- 32_PC7-QN-50-1/1-_NE
- 제조업체:
- Huber+Suhner
Subtotal (1 unit)*
₩1,064,720.00
일시적 품절
- 2027년 2월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,064,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 741-7187
- 제조사 부품 번호:
- 32_PC7-QN-50-1/1-_NE
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Product Type | RF Adapter | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Polarity | Normal | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Male | |
| Contact Material | Beryllium Copper, Brass, Stainless Steel | |
| Series | PC7 | |
| Length | 55.7mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Product Type RF Adapter | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Polarity Normal | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Male | ||
Contact Material Beryllium Copper, Brass, Stainless Steel | ||
Series PC7 | ||
Length 55.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
Hubner+Suhner Adaptors for QN interfaces
Hubner+Suhner adaptors are used to measure applications with QN interfaces. These adaptors support calibration with open
standard interfaces, due in part to the same electrical length and the same return loss behaviour of all these adaptors,
the swapping method can be utilised.
Identical electrical length
Fast measurement set-up change: e.g. male to female
Measure devices with QN interfaces
Precise calibration for phase critical measurements
50Ω, 11GHz
HUBER+SUHNER QN Series
The QN series is based on the inner dimensions and performance of the N connector; however, instead of a threaded coupling mechanism, a SNAP-ON mechanism is used, offering a time-saving and fail-safe mounting. The QN series also allows increased packaging density compared to N connectors due to the fact that no torque spanner is required to fasten the coupling nut. Additionally, the outer dimensions of QN are smaller than N, offering the advantage that TNC-sized flanges can be used on QN connectors.
50Ω impedance
Frequency range up to 11GHz, although most connectors are return-loss optimised for up to 6GHz
Similar performance to N but much easier to mate
User-friendly, fast and secure
Time saving thanks to SNAP-ON mating
No additional space for a torque wrench is needed between connectors
관련된 링크들
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 33GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Male