Huber+Suhner Straight 50 Ω RF Adapter 40GHz Female Female
- RS 제품 번호:
- 716-4915
- 제조사 부품 번호:
- 31_PC24-SK-50-1/199_NE
- 제조업체:
- Huber+Suhner
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩796,280.00
일시적 품절
- 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩796,280.00 |
| 10 - 24 | ₩764,440.00 |
| 25 + | ₩732,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 716-4915
- 제조사 부품 번호:
- 31_PC24-SK-50-1/199_NE
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Product Type | RF Adapter | |
| Adapter Type | PC 2.4 to SK Jack to Jack | |
| Converts From Type | PC2.4 | |
| Converts to Type | SK | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 40GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 20.4mm | |
| Contact Material | Beryllium Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Product Type RF Adapter | ||
Adapter Type PC 2.4 to SK Jack to Jack | ||
Converts From Type PC2.4 | ||
Converts to Type SK | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 40GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 20.4mm | ||
Contact Material Beryllium Copper Alloy | ||
Huber+Suhner Adapters between series
Huber+Suhner Between Series RF Coaxial Adapters
관련된 링크들
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 33GHz Female Female
- Huber+Suhner 50 Ω RF Adapter 40GHz
- Huber+Suhner Straight 50 Ω RF Adapter 33GHz Male Female
- Huber+Suhner RF Attenuator PC 1.85 2 dB, 0 GHz, 67 GHz
- Huber+Suhner RF Attenuator PC 1.85 1 dB, 0 GHz, 67 GHz
- Huber+Suhner RF Attenuator PC 1.85 3 dB, 0 GHz, 67 GHz