Huber+Suhner Straight RF Adapter 1.4GHz Female Female
- RS 제품 번호:
- 716-4842
- Distrelec 제품 번호:
- 302-21-953
- 제조사 부품 번호:
- 34_QLA-01-0-2/112_NE
- 제조업체:
- Huber+Suhner
대량 구매 할인 받기
15개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩123,840.00
재고있음
- 추가로 2026년 11월 09일 부터 63 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩123,840.00 | - |
| 15 - 49 | ₩120,120.00 | 3% |
| 50 - 99 | ₩116,400.00 | 6% |
| 100 - 249 | ₩113,960.00 | 7% |
| 250 + | ₩111,580.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 716-4842
- Distrelec 제품 번호:
- 302-21-953
- 제조사 부품 번호:
- 34_QLA-01-0-2/112_NE
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Adapter Type | Adapter Jack to Jack | |
| Product Type | RF Adapter | |
| Converts From Type | QLA-01 | |
| Converts to Type | QLA-01 | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 1.4GHz | |
| Contact Plating | Gold over Nickel | |
| Body Plating | Nickel | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Length | 24mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Adapter Type Adapter Jack to Jack | ||
Product Type RF Adapter | ||
Converts From Type QLA-01 | ||
Converts to Type QLA-01 | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 1.4GHz | ||
Contact Plating Gold over Nickel | ||
Body Plating Nickel | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Length 24mm | ||
- COO (Country of Origin):
- CH
Huber+Suhner QLA RF Coaxial Adapters
QLA RF coaxial bulkhead adapter with a QLA-01 jack to QLA-01 jack configuration.
Huber+Suhner QLA Series RF Coaxial Connectors
Standards
Interface to NIM-CAMAC-Standard CD/N549
관련된 링크들
- Huber+Suhner Straight 50 Ω Coaxial Adapter 1.4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 1.4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Female Female
- Huber+Suhner Straight 75 Ω RF Adapter 1GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female