Radiall Straight 50 Ω RF Adapter 11GHz Female Female
- RS 제품 번호:
- 362-7866
- 제조사 부품 번호:
- R191334000
- 제조업체:
- Radiall
Subtotal (1 unit)*
₩264,320.00
일시적 품절
- 2026년 11월 09일 부터 23 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩264,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 362-7866
- 제조사 부품 번호:
- R191334000
- 제조업체:
- Radiall
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Radiall | |
| Adapter Type | N Socket to SMA Socket | |
| Product Type | RF Adapter | |
| Converts From Type | N Socket | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold over Nickel | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 31.6mm | |
| Series | ADAPT | |
| Contact Material | Beryllium Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Radiall | ||
Adapter Type N Socket to SMA Socket | ||
Product Type RF Adapter | ||
Converts From Type N Socket | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Operating Frequency 11GHz | ||
Contact Plating Gold over Nickel | ||
Body Plating Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 31.6mm | ||
Series ADAPT | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- FR
N-SMA adaptors
Coaxial inter-series adaptors designed for connections between coaxial connectors between different series.
They meet various needs for laboratory applications as well as interface connections on equipment.
Radiall Between-Series RF Coaxial Adapters
관련된 링크들
- Radiall Straight 50 Ω RF Adapter 11GHz Female Female
- Radiall Straight 50 Ω RF Adapter 11GHz Female Male
- Radiall Straight 50 Ω RF Adapter 11GHz Male Female
- Radiall Straight 50 Ω RF Adapter 11GHz Male Male
- Radiall Straight 50 Ω RF Adapter 4GHz Female Female
- Radiall Straight 50 Ω RF Adapter 18GHz Female Female
- Radiall Straight 75 Ω RF Adapter 6GHz Female Female
- Radiall Straight 75 Ω RF Adapter 1.5GHz Female Female