Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Female Female
- RS 제품 번호:
- 283-3898
- Distrelec 제품 번호:
- 146-45-514
- 제조사 부품 번호:
- 31_MMCX-SMA-50-1/111_OE
- 제조업체:
- Huber+Suhner
대량 구매 할인 받기
2개 더 담고 ₩11,080.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩137,920.00
일시적 품절
- 2026년 12월 14일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 1 | ₩137,920.00 | - |
| 2 - 2 | ₩132,380.00 | ₩11,080.00 |
| 3 - 3 | ₩127,320.00 | ₩31,800.00 |
| 4 - 4 | ₩122,640.00 | ₩61,120.00 |
| 5 + | ₩118,140.00 | ₩98,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-3898
- Distrelec 제품 번호:
- 146-45-514
- 제조사 부품 번호:
- 31_MMCX-SMA-50-1/111_OE
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | MMCX Plug to SMA Plug | |
| Converts From Type | MMCX | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Female | |
| Series | 31_MMCX-SMA | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Adapter Type MMCX Plug to SMA Plug | ||
Converts From Type MMCX | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Female | ||
Series 31_MMCX-SMA | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CN
The Huber & Suhner COAXIAL ADAPTER with 50 ohm impedance and brass body.
Wide range of different configurations
Most common interfaces available
Accurate transitions
Effective and reliable interconnection solutions
Appropriate materials
관련된 링크들
- Huber+Suhner Straight 50 Ω RF Adapter 1.5GHz, 6 GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- Huber+Suhner Axial 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner 50 Ω Coaxial Adapter 12.4GHz Female Female
- Huber+Suhner MMCX Series Coaxial Connector Cable Female MMCX, 50 Ω, Straight Body Crimp
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female