대량 구매 할인 받기
10개 더 담고 ₩7,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩39,960.00
재고있음
- 추가로 2026년 11월 16일 부터 54 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩39,960.00 | - |
| 10 + | ₩39,200.00 | ₩7,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6936
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Adapter Type | SMA Plug to SMA Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Panel | |
| Orientation | Right Angle | |
| Operating Frequency | 12.5GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Body Plating | Gold | |
| Coupling Style | Screw | |
| Converts to Gender - Contact | Male | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | IEC 60169-15 | |
| Series | RS PRO | |
| Length | 17mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Adapter Type SMA Plug to SMA Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Panel | ||
Orientation Right Angle | ||
Operating Frequency 12.5GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Body Plating Gold | ||
Coupling Style Screw | ||
Converts to Gender - Contact Male | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals IEC 60169-15 | ||
Series RS PRO | ||
Length 17mm | ||
- COO (Country of Origin):
- TW
RS PRO 12.5GHz SMA Plug to Jack Coaxial Adaptor (50 Ω)
A SMA plug to Jack coax adaptor for the conversion or the extension of coax cables requiring secure connection to devices and equipment.;The SMA coax adaptor or Sub-miniature A adaptor is set at a right angle and is ideal for connection in tight spaces. Fitted with a screw in connection for secure cable coupling and vibration protection.;Constructed with a tough Gold plated Brass body for strength along with excellent wear and corrosion resistance and Gold plated Phosphor Bronze contacts providing a strong and stable signal transmission. ;The SMA adaptor benefits from a wide operating temperature of -55 to +155°C making it suitable for use in an extensive range of environments and equipment.
Features and Benefits
12.5GHz SMA Bulkhead adapter;Plug to jack;Right angle;50 Ω impedance;PTFE insulation;IP67 rated once connected;Wide temperature range of -55 to +155°C;17 x 15.2mm in size;6.35g in weight
Standards and Approvals: IEC 61169-8
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO Right Angle 50 Ω Coaxial Adapter 11GHz
- Molex Right Angle 50 Ω Coaxial Adapter 18GHz
- L-Com Right Angle 50 Ω Coaxial Adapter 1GHz
- Telegartner Right Angle 50 Ω Coaxial Adapter 0GHz, 6 GHz Male Female
- RS PRO Right Angle 50 Ω Coaxial Adapter 6GHz Male Female
- L-Com Right Angle 50 Ω Coaxial Adapter 6GHz Male Male/Female
- RS PRO Right Angle 75 Ω Coaxial Adapter 1GHz
- RS PRO Right Angle 50 Ω RF Adapter 12.4GHz Male Female