Huber+Suhner 50 Ω Adapter 12GHz Male Female
- RS 제품 번호:
- 261-7030
- Distrelec 제품 번호:
- 302-47-515
- 제조사 부품 번호:
- 33_N-4310-50-1/133_NE
- 제조업체:
- Huber+Suhner
대량 구매 할인 받기
5개 더 담고 ₩83,700.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩217,740.00
일시적 품절
- 2027년 3월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩217,740.00 | - |
| 5 - 9 | ₩201,000.00 | ₩83,700.00 |
| 10 - 19 | ₩186,640.00 | ₩311,000.00 |
| 20 - 49 | ₩174,180.00 | ₩871,200.00 |
| 50 + | ₩168,960.00 | ₩2,439,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-7030
- Distrelec 제품 번호:
- 302-47-515
- 제조사 부품 번호:
- 33_N-4310-50-1/133_NE
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Product Type | Adapter | |
| Adapter Type | N Plug to 4.3-10 Jack | |
| Converts From Type | Type N | |
| Converts to Type | 4.3-10 | |
| Impedance | 50Ω | |
| Operating Frequency | 12GHz | |
| Contact Plating | Sucopro | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Body Plating | Sucoplate | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Standards/Approvals | RoHS | |
| Series | N-precision - IEC 61169-16_MIL-STD-348A/304_CECC 22210 4.3-10 - IEC 61169-54 | |
| Contact Material | Beryllium Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Product Type Adapter | ||
Adapter Type N Plug to 4.3-10 Jack | ||
Converts From Type Type N | ||
Converts to Type 4.3-10 | ||
Impedance 50Ω | ||
Operating Frequency 12GHz | ||
Contact Plating Sucopro | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Body Plating Sucoplate | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Standards/Approvals RoHS | ||
Series N-precision - IEC 61169-16_MIL-STD-348A/304_CECC 22210 4.3-10 - IEC 61169-54 | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CH
The Huber & Suhner adaptor consist of a N-precision plug to 4.3-10 jack. It weights around 0.047196 kg and has a operating temperature of -55°C to 90°C. The body of the jack and plug is made up of brass.
Impedance is 50 Ω
Maximum interface frequency 12 GHz
Number of matings are 500
관련된 링크들
- Huber+Suhner 50 Ω Adapter 12GHz Male Female
- Huber+Suhner 50 Ω Adapter 18GHz Male Female
- Huber+Suhner 50 Ω Adapter 7.5GHz Male Female
- Huber+Suhner 50 Ω Adapter Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female