Huber+Suhner 50 Ω Adapter 67GHz Male Female
- RS 제품 번호:
- 261-7025
- 제조사 부품 번호:
- 33_PC185-MMPX-50-2/199_NE
- 제조업체:
- Huber+Suhner
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩749,400.00
일시적 품절
- 2027년 3월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩749,400.00 |
| 5 - 9 | ₩726,920.00 |
| 10 - 19 | ₩705,140.00 |
| 20 - 49 | ₩683,920.00 |
| 50 + | ₩670,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-7025
- 제조사 부품 번호:
- 33_PC185-MMPX-50-2/199_NE
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Product Type | Adapter | |
| Adapter Type | PC 1.85 Plug to MMPX Jack | |
| Converts From Type | PC1.85 Jack | |
| Converts to Type | MMCX | |
| Impedance | 50Ω | |
| Operating Frequency | 67GHz | |
| Contact Plating | Gold Plated | |
| Body Plating | Stainless Steel | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Standards/Approvals | RoHS, EU | |
| Series | PC 1.85 - IEC 60169-32 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Product Type Adapter | ||
Adapter Type PC 1.85 Plug to MMPX Jack | ||
Converts From Type PC1.85 Jack | ||
Converts to Type MMCX | ||
Impedance 50Ω | ||
Operating Frequency 67GHz | ||
Contact Plating Gold Plated | ||
Body Plating Stainless Steel | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Standards/Approvals RoHS, EU | ||
Series PC 1.85 - IEC 60169-32 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner adaptor consist of a PC 1.85 plug to MMPX jack. It weights around 0.005 kg and has a operating temperature of -55°C to 155°C. The body of the jack and plug is made up of stainless steel.
Impedance is 50 Ω
Maximum interface frequency 67 GHz
Number of matings are 500
관련된 링크들
- Huber+Suhner 50 Ω Adapter 40GHz Male Female
- Huber+Suhner 50 Ω Adapter Male Female
- Huber+Suhner 50 Ω Adapter 33GHz
- Huber+Suhner 50 Ω Adapter
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz
- Huber+Suhner 50 Ω Adapter Female Female
- Huber+Suhner Straight 50 Ω Adapter 40GHz Male Male
- Huber+Suhner RF Attenuator PC 1.85 2 dB, 0 GHz, 67 GHz