Huber+Suhner Straight 50 Ω Adapter 40GHz Female Female
- RS 제품 번호:
- 261-7012
- 제조사 부품 번호:
- 34_SK-50-0-51/199_NE
- 제조업체:
- Huber+Suhner
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩824,900.00
- RS 제품 번호:
- 261-7012
- 제조사 부품 번호:
- 34_SK-50-0-51/199_NE
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Orientation | Straight | |
| Impedance | 50 Ω | |
| Product Type | Adapter | |
| Operating Frequency | 40 GHz | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Adapter Type | SK Jack to SK Jack | |
| Body Plating | Stainless Steel | |
| Cable Type | Coaxial | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Converts From Type | SK | |
| Converts to Gender - Contact | Male | |
| Converts to Type | SK | |
| Coupling Style | Threaded | |
| Length | 22.2 mm | |
| Mount Type | Cable | |
| Polarity | Normal | |
| Series | SK - MIL-STD-348A/323 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Orientation Straight | ||
Impedance 50 Ω | ||
Product Type Adapter | ||
Operating Frequency 40 GHz | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Adapter Type SK Jack to SK Jack | ||
Body Plating Stainless Steel | ||
Cable Type Coaxial | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Converts From Type SK | ||
Converts to Gender - Contact Male | ||
Converts to Type SK | ||
Coupling Style Threaded | ||
Length 22.2 mm | ||
Mount Type Cable | ||
Polarity Normal | ||
Series SK - MIL-STD-348A/323 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Huber & Suhner adaptor consist of a SK jack to SK jack. It weights around 0.0042 kg and has a operating temperature of -40°C to 125°C. The body of the jack is made up of stainless steel.
Impedance is 50 Ω
Maximum interface frequency 40 GHz
Number of matings are 500
관련된 링크들
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner 50 Ω Adapter 40GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner 50 Ω Adapter 40GHz
- Huber+Suhner Straight 50 Ω RF Adapter 40GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner 50 Ω RF Adapter 40GHz