Huber+Suhner Straight 50 Ω Adapter 18GHz Female Female
- RS 제품 번호:
- 261-6981
- Distrelec 제품 번호:
- 302-47-495
- 제조사 부품 번호:
- 31_N-SMA-50-51/1--_UE
- 제조업체:
- Huber+Suhner
대량 구매 할인 받기
5개 더 담고 7% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩237,060.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩237,060.00 | - |
| 5 - 9 | ₩218,840.00 | 7% |
| 10 - 19 | ₩203,200.00 | 14% |
| 20 + | ₩197,080.00 | 16% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-6981
- Distrelec 제품 번호:
- 302-47-495
- 제조사 부품 번호:
- 31_N-SMA-50-51/1--_UE
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Adapter Type | N Socket to SMA Socket | |
| Product Type | Adapter | |
| Converts From Type | Type N | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Connector | Female | |
| Body Plating | Stainless Steel | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Contact | Male | |
| Length | 32.91mm | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Adapter Type N Socket to SMA Socket | ||
Product Type Adapter | ||
Converts From Type Type N | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 18GHz | ||
Contact Plating Gold | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Connector Female | ||
Body Plating Stainless Steel | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Contact Male | ||
Length 32.91mm | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Huber & Suhner adaptor consist of a N-precision jack to SMA-precision jack. It weights around 0.0316 kg and has a operating temperature of -55°C to 70°C. The body of N-precision jack is made up of stainless steel and the body of SMA-precision jack is made of copper beryllium alloy.
Impedance is 50 Ω
Maximum interface frequency 18 GHz
Number of matings are 500
관련된 링크들
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz, 9 GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female