RS PRO Straight 50 Ω Coaxial Adapter 900MHz Female Female
- RS 제품 번호:
- 246-9511
- Distrelec 제품 번호:
- 304-04-597
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩7,540.00
재고있음
- 123 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩7,540.00 |
| 5 - 9 | ₩7,340.00 |
| 10 - 24 | ₩7,040.00 |
| 25 + | ₩6,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 246-9511
- Distrelec 제품 번호:
- 304-04-597
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Coaxial Adapter | |
| Adapter Type | FME Socket to SMA Socket | |
| Converts From Type | FME | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 900MHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Body Plating | Nickel | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Length | 30.2mm | |
| Contact Material | Brass | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Coaxial Adapter | ||
Adapter Type FME Socket to SMA Socket | ||
Converts From Type FME | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 900MHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Body Plating Nickel | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Length 30.2mm | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Coaxial Adapter, FME Socket to SMA Socket, 900 MHz
The RS PRO FME (for mobile equipment) Socket to SMA (sub miniature A) socket coaxial adapter is designed for the efficient and secure connection of coaxial cable assemblies.
Other applications can include repairs to devices, panel passthroughs and connection extensions.
The RS PRO coax adapter features POM insulation, a 900 MHz operating range, gold-plated Brass contacts for excellent wear resistance and a total length of 30.2mm.
Coaxial adapters are suited to a wide range of industries and applications and are most commonly used in the radio and television industry, WiFi applications, test equipment, GPS and antennas.
Features and benefits
Approvals and Standards: CE, ROHS
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Straight 50 Ω Coaxial Adapter 900MHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 900MHz Male Male
- RS PRO Straight 50 Ω RF Adapter 900MHz Female Female
- RS PRO Straight 50 Ω RF Adapter 900MHz Male Female
- RS PRO Straight 50 Ω RF Adapter 900MHz Female Male
- RS PRO Straight 50 Ω Coaxial Adapter 300MHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 300MHz Male Female
- RS PRO Straight 50 Ω RF Adapter 900MHz