Linx Straight 50 Ω Coaxial Adapter 0GHz, 18 GHz Female Female
- RS 제품 번호:
- 233-8543
- 제조사 부품 번호:
- ADP-SMAF-SMAF-SSB-G
- 제조업체:
- Linx
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 233-8543
- 제조사 부품 번호:
- ADP-SMAF-SMAF-SSB-G
- 제조업체:
- Linx
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Linx | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Female to Female | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Bulkhead Mount | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | SMA | |
| Operating Frequency | 0GHz, 18GHz | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | MIL-STD-202 METHOD 204 TEST CONDITION D, MIL-STD-202 METHOD 107 TEST CONDITION B, RoHS, MIL-STD-202 METHOD 213 TEST CONDITION I, MIL-STD-202 METHOD 101 TEST CONDITION B | |
| 모두 선택 | ||
|---|---|---|
브랜드 Linx | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Female to Female | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Bulkhead Mount | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity SMA | ||
Operating Frequency 0GHz, 18GHz | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals MIL-STD-202 METHOD 204 TEST CONDITION D, MIL-STD-202 METHOD 107 TEST CONDITION B, RoHS, MIL-STD-202 METHOD 213 TEST CONDITION I, MIL-STD-202 METHOD 101 TEST CONDITION B | ||
- COO (Country of Origin):
- TW
The Linx SMA Jack to SMA Jack adapter is made of stainless steel with gold finish. It has frequency range of 0 to 18 GHz, 50 Ω impedance, insulation resistance greater than 5000 MΩ and 1000 V RMS voltage rating. It has sealed bulkhead mounting style and type 1/4in-36UNS threaded coupling fastening. It is most often used in testing and evaluation of products.
Temperature range of -65°C to +165°C
Silicon rubber O-ring on connector A
Gold finished centre contact
관련된 링크들
- Linx Straight 50 Ω Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Female
- Linx Straight Coaxial Adapter 0GHz, 6 GHz Female Male
- Linx Straight Coaxial Adapter 0GHz, 4 GHz Female Male
- Linx Straight, Straight 5 Ω Coaxial Adapter 0GHz, 20 GHz Female Female
- Linx Straight Coaxial Adapter Female Female
- Linx Straight Coaxial Adapter 0GHz, 18 GHz Male Male