Linx Straight Coaxial Adapter 0GHz, 18 GHz Female Female

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 100 units)*

₩1,815,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
Per Bag*
100 +₩18,158.00₩1,815,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-8541
제조사 부품 번호:
ADP-SMAF-SMAF-G
제조업체:
Linx
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Linx

Product Type

Coaxial Adapter

Adapter Type

SMA Jack to SMA Jack

Converts From Type

SMA

Converts to Type

SMA

Mount Type

Cable

Orientation

Straight

Operating Frequency

0GHz, 18GHz

Polarity

SMA

Contact Plating

Gold

Body Plating

Gold

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Coupling Style

Threaded

Cable Type

Coaxial

Contact Material

Beryllium Copper Alloy

Standards/Approvals

EU, RoHS

COO (Country of Origin):
TW
The Linx SMA jack to SMA Jack adapter is made of brass with gold finish. It has frequency range of 0 to 18 GHz, 50 Ω impedance, 5000 MΩ(min) insulation resistance and 750 V RMS voltage rating. It has 1/4in-36 2B threaded coupling on both connector. It is most often used in testing and evaluation of products. It has free hanging (in-line) mounting style and interface in accordance with MIL-STD-348A.

Temperature range of -65°C to +165°C

Gold finished centre contact

Straight body style

관련된 링크들