Rosenberger Straight 50 Ω Adapter 40GHz Male Female
- RS 제품 번호:
- 232-6417
- 제조사 부품 번호:
- 02S109-K00S3
- 제조업체:
- Rosenberger
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩684,220.00
일시적 품절
- 2027년 3월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩684,220.00 |
| 10 - 24 | ₩670,560.00 |
| 25 + | ₩657,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-6417
- 제조사 부품 번호:
- 02S109-K00S3
- 제조업체:
- Rosenberger
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rosenberger | |
| Product Type | Adapter | |
| Converts From Type | RPC-2.92 | |
| Converts to Type | RPC-2.40 | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 40GHz | |
| Polarity | Normal | |
| Contact Plating | Gold Plated | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Male | |
| Body Plating | Stainless Steel | |
| Converts to Gender - Contact | Male | |
| Length | 23.45mm | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | IEC 61169-35, IEC 61169-40, RoHS Compliant, MIL-STD-202 | |
| Series | 02S109-K00S3 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rosenberger | ||
Product Type Adapter | ||
Converts From Type RPC-2.92 | ||
Converts to Type RPC-2.40 | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 40GHz | ||
Polarity Normal | ||
Contact Plating Gold Plated | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Male | ||
Body Plating Stainless Steel | ||
Converts to Gender - Contact Male | ||
Length 23.45mm | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals IEC 61169-35, IEC 61169-40, RoHS Compliant, MIL-STD-202 | ||
Series 02S109-K00S3 | ||
해당 안됨
- COO (Country of Origin):
- DE
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.
Connector type (End A) RPC-2.92 plug
Connector type (End B) RPC-2.40 jack
Series RPC-2.40, RPC-2.92
Gender jack, plug
Configuration straight
관련된 링크들
- Rosenberger Straight 50 Ω Adapter 40GHz Male Male
- Rosenberger Straight 50 Ω Adapter 40GHz Female Male
- Rosenberger Straight 50 Ω Adapter 40GHz Female Female
- Rosenberger Straight 50 Ω Adapter 40GHz
- Rosenberger Straight 50 Ω Adapter 40GHz Male Female
- Rosenberger Straight 50 Ω Adapter 26.5GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 40GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 40GHz Female Male