Rosenberger Straight 50 Ω Adapter 40GHz Female Female
- RS 제품 번호:
- 232-6412
- 제조사 부품 번호:
- 02K621-K00S3
- 제조업체:
- Rosenberger
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩523,000.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩523,000.00 |
| 10 - 24 | ₩509,920.00 |
| 25 + | ₩497,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-6412
- 제조사 부품 번호:
- 02K621-K00S3
- 제조업체:
- Rosenberger
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rosenberger | |
| Adapter Type | Adapter Jack to Jack | |
| Product Type | Adapter | |
| Converts From Type | RPC | |
| Converts to Type | RPC | |
| Impedance | 50Ω | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 40GHz | |
| Contact Plating | Gold Plated | |
| Body Plating | Stainless Steel | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Standards/Approvals | Mechanically compatible with RPC-3.50 and SMA, RoHS Compliant, According to IEC 61169-35 | |
| Length | 22.2mm | |
| Series | RPC | |
| Contact Material | Beryllium Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rosenberger | ||
Adapter Type Adapter Jack to Jack | ||
Product Type Adapter | ||
Converts From Type RPC | ||
Converts to Type RPC | ||
Impedance 50Ω | ||
Mount Type Panel | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 40GHz | ||
Contact Plating Gold Plated | ||
Body Plating Stainless Steel | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Coupling Style Threaded | ||
Standards/Approvals Mechanically compatible with RPC-3.50 and SMA, RoHS Compliant, According to IEC 61169-35 | ||
Length 22.2mm | ||
Series RPC | ||
Contact Material Beryllium Copper Alloy | ||
해당 안됨
- COO (Country of Origin):
- DE
The Rosenberger Adapter has 50 Ohm impedance. It has straight configuration. The adapter uses radio frequency technology.
Connector type (End A) RPC-2.92 jack
Connector type (End B) RPC-2.92 jack
Series RPC-2.92
Gender jack
Configuration straight
관련된 링크들
- Rosenberger Straight 50 Ω Adapter 40GHz Female Female
- Rosenberger Straight 50 Ω Adapter 40GHz Male Female
- Rosenberger Straight 50 Ω Adapter 40GHz Female Male
- Rosenberger Straight 50 Ω Adapter 40GHz
- Rosenberger Straight 50 Ω RF Adapter 40GHz Female Female
- Rosenberger Straight 50 Ω Adapter 11GHz Female Female
- Rosenberger Straight 50 Ω Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω Adapter 18GHz Female Female