Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Female
- RS 제품 번호:
- 231-4561
- 제조사 부품 번호:
- 64403236111000
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩5,200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩21,180.00
일시적 품절
- 2027년 1월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩21,180.00 | - |
| 10 - 24 | ₩20,660.00 | ₩5,200.00 |
| 25 + | ₩20,140.00 | ₩26,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-4561
- 제조사 부품 번호:
- 64403236111000
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA Plug to UMRF Jack | |
| Converts From Type | SMA | |
| Converts to Type | UMRF | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | SMA | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Bayonet | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Body Plating | Gold over Nickel | |
| Converts to Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Length | 14.55mm | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA Plug to UMRF Jack | ||
Converts From Type SMA | ||
Converts to Type UMRF | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity SMA | ||
Operating Frequency 6GHz | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Connector Male | ||
Coupling Style Bayonet | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Body Plating Gold over Nickel | ||
Converts to Gender - Contact Female | ||
Cable Type Coaxial | ||
Length 14.55mm | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-ADPT series SMA plug to UMRF jack adapter which has gold over nickel contact plating. The body is made from brass material.
Operating temperature from -65 up to +165 °C
Insertion loss 0.25 dB
Frequency up to 6 GHz
RoHS compliant
관련된 링크들
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Male Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Female Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Male Female