Huber+Suhner Straight 75 Ω RF Adapter 1GHz Female Female
- RS 제품 번호:
- 211-8926
- 제조사 부품 번호:
- 34_BNC-75-0-1/133_NE
- 제조업체:
- Huber+Suhner
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩71,380.00
재고있음
- 34 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩71,380.00 |
| 10 - 24 | ₩69,220.00 |
| 25 - 49 | ₩67,100.00 |
| 50 - 99 | ₩65,640.00 |
| 100 + | ₩64,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-8926
- 제조사 부품 번호:
- 34_BNC-75-0-1/133_NE
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 75Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold Plating | |
| Body Plating | Brass | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Standards/Approvals | IEC 61169-8_MIL-STD-348A/301_CECC 22120 | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Series | BNC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 75Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 1GHz | ||
Contact Plating Gold Plating | ||
Body Plating Brass | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Standards/Approvals IEC 61169-8_MIL-STD-348A/301_CECC 22120 | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Series BNC | ||
- COO (Country of Origin):
- CN
The Huber & Suhner adapters are a sought after adapters for Radio Frequencies range applications (GHz range).The industry grade connectors give 500 number of mattings for the connections with the adapter that too for an operating range of -65 to 125 oC.
Insulator PFA / PTFE
RoHS Compliant
관련된 링크들
- Huber+Suhner Straight 75 Ω RF Adapter 1GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner 75 Ω Coaxial Adapter 1GHz Female
- Huber+Suhner Straight 75 Ω RF Adapter 1.5GHz Female Female
- Huber+Suhner Straight 75 Ω Coaxial Adapter 3GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner T 50 Ω RF Adapter 4GHz Female Male
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Female