Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Male
- RS 제품 번호:
- 206-8975
- 제조사 부품 번호:
- 64403216211000
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩36,640.00
재고있음
- 추가로 2026년 11월 09일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩36,640.00 |
| 13 - 24 | ₩35,840.00 |
| 25 + | ₩35,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-8975
- 제조사 부품 번호:
- 64403216211000
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Adapter Type | SMA Plug to SMB Plug | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMB | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | SMA | |
| Contact Plating | Gold over Nickel | |
| Coupling Style | Bayonet | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Body Plating | Gold over Nickel | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Length | 22mm | |
| Contact Material | Beryllium Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Adapter Type SMA Plug to SMB Plug | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type SMB | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity SMA | ||
Contact Plating Gold over Nickel | ||
Coupling Style Bayonet | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Body Plating Gold over Nickel | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Length 22mm | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik coax adapter has SMA plug on one side and SMB plug connector on other sides. The overall length of the adapter is 22 mm. The adapter is made of brass.
Operating temperature range is from -65 °C to +165 °C
RoHS compliant
REACh compliant
Halogen free
관련된 링크들
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Male Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Female Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Male Female