Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- RS 제품 번호:
- 205-9160
- Distrelec 제품 번호:
- 146-44-833
- 제조사 부품 번호:
- 46_BNC-50-0-1/133_NE
- 제조업체:
- Huber+Suhner
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩92,660.00
일시적 품절
- 2027년 3월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩92,660.00 | - |
| 10 - 24 | ₩89,920.00 | 2% |
| 25 - 49 | ₩87,100.00 | 6% |
| 50 - 99 | ₩85,180.00 | 8% |
| 100 + | ₩83,460.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-9160
- Distrelec 제품 번호:
- 146-44-833
- 제조사 부품 번호:
- 46_BNC-50-0-1/133_NE
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | T-Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC Jack | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold Plating | |
| Body Plating | Sucoplate | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Contact Material | Brass, Beryllium Copper | |
| Series | BNC - IEC 61169-8_MIL-STD-348A/301_CECC 22120 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Adapter Type T-Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC Jack | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity Normal | ||
Contact Plating Gold Plating | ||
Body Plating Sucoplate | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Contact Material Brass, Beryllium Copper | ||
Series BNC - IEC 61169-8_MIL-STD-348A/301_CECC 22120 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 4 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.
Impedance 50 O
Interface frequency max. 4 GHz
Number of mattings 500
Weight 0.0125 kg
Operating temperature -65 °C to 165 °C
관련된 링크들
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner 75 Ω Coaxial Adapter 1GHz Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz
- Huber+Suhner Straight 75 Ω Coaxial Adapter 3GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz
- Huber+Suhner T 50 Ω RF Adapter 4GHz Female Male