Huber+Suhner Straight 50 Ω Coaxial Adapter 7.5GHz Female Female
- RS 제품 번호:
- 205-9027
- Distrelec 제품 번호:
- 302-21-948
- 제조사 부품 번호:
- 34_716-50-0-1/003_-E
- 제조업체:
- Huber+Suhner
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩275,480.00
일시적 품절
- 2027년 1월 11일 부터 1 개 단위 배송
- 추가로 2027년 1월 18일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩275,480.00 |
| 10 - 24 | ₩269,720.00 |
| 25 - 49 | ₩261,420.00 |
| 50 - 99 | ₩255,000.00 |
| 100 + | ₩249,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-9027
- Distrelec 제품 번호:
- 302-21-948
- 제조사 부품 번호:
- 34_716-50-0-1/003_-E
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Adapter Type | Adapter Jack to Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | 7/16 Plug | |
| Converts to Type | 7/16 Socket | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 7.5GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Sucoplate | |
| Converts to Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Adapter Type Adapter Jack to Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type 7/16 Plug | ||
Converts to Type 7/16 Socket | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 7.5GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Sucoplate | ||
Converts to Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 7.5 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.
Impedance 50 O
Interface frequency max. 7.5 GHz
VSWR DC - 4 GHz = 1.02 + 0.05 f (GHz)
Frequency range 4 to 7.5 GHz
Return loss = 20 dB
Number of mattings 500
Weight 0.2212 kg
Operating temperature -65 °C to 165 °C
관련된 링크들
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 7.5GHz
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Axial 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Right Angle 50 Ω RF Adapter 7.5GHz Male Female