Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female
- RS 제품 번호:
- 205-8918
- Distrelec 제품 번호:
- 146-45-345
- 제조사 부품 번호:
- 33_TNC-N-50-1/133_UE
- 제조업체:
- Huber+Suhner
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩130,520.00
재고있음
- 54 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩130,520.00 |
| 10 - 24 | ₩126,620.00 |
| 25 - 49 | ₩122,700.00 |
| 50 - 99 | ₩120,080.00 |
| 100 + | ₩117,460.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-8918
- Distrelec 제품 번호:
- 146-45-345
- 제조사 부품 번호:
- 33_TNC-N-50-1/133_UE
- 제조업체:
- Huber+Suhner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Converts From Type | TNC | |
| Converts to Type | N Jack | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 11GHz | |
| Contact Plating | Sucoplate Plated, Gold Plating | |
| Converts to Gender - Contact | Female | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Body Plating | Brass | |
| Cable Type | Coaxial | |
| Contact Material | Brass, Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Converts From Type TNC | ||
Converts to Type N Jack | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 11GHz | ||
Contact Plating Sucoplate Plated, Gold Plating | ||
Converts to Gender - Contact Female | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Body Plating Brass | ||
Cable Type Coaxial | ||
Contact Material Brass, Beryllium Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 11 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.
Impedance 50 O
Interface frequency max. 11 GHz
Frequency range DC to 3 GHz 3 to 5.5 GHz 5.5 to 11 GHz
Return loss = 32 dB = 21 dB = 9 dB
Number of mattings 500
Weight 0.0386 kg
Operating temperature -65 °C to 165 °C
관련된 링크들
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 16GHz
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Male
- Huber+Suhner T 50 Ω Coaxial Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 11GHz