TE Connectivity Straight 50 Ω SMA Connector 67GHz Female Female
- RS 제품 번호:
- 202-4359
- 제조사 부품 번호:
- 2081937-1
- 제조업체:
- TE Connectivity
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩311,480.00
일시적 품절
- 2027년 2월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩311,480.00 |
| 5 - 24 | ₩302,140.00 |
| 25 - 49 | ₩293,080.00 |
| 50 - 99 | ₩284,260.00 |
| 100 + | ₩275,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-4359
- 제조사 부품 번호:
- 2081937-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | SMA Connector | |
| Converts From Type | Coaxial | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Fixing Screw | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 67GHz | |
| Contact Plating | Gold | |
| Body Plating | Passivated | |
| Converts to Gender - Contact | Female | |
| Coupling Style | Screw | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Length | 11.2mm | |
| Standards/Approvals | No | |
| Series | 1.85 mm | |
| Contact Material | Beryllium Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type SMA Connector | ||
Converts From Type Coaxial | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Fixing Screw | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 67GHz | ||
Contact Plating Gold | ||
Body Plating Passivated | ||
Converts to Gender - Contact Female | ||
Coupling Style Screw | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Cable Type Coaxial | ||
Length 11.2mm | ||
Standards/Approvals No | ||
Series 1.85 mm | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CN
The TE-Connectivity's 1.85mm jack 2 hole flange solderless is a high frequency RF connector. This vertical PCB mount RF connector has a screw coupling mechanism. It has a stainless steel body.
RF interface is OS 2.9
Impedance is 50O
Operating frequency is 67GHz
Dielectric material polyetherimide
관련된 링크들
- TE Connectivity Straight 50 Ω SMA Connector 50GHz Female Female
- TE Connectivity Straight 50 Ω SMA Connector 0GHz, 9 GHz
- TE Connectivity Straight 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
- TE Connectivity Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- TE Connectivity Straight 50 Ω SMA Connector 6GHz Male
- TE Connectivity Straight 50 Ω SMA Connector 9GHz Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 15GHz Female Female
- TE Connectivity Straight 50 Ω Adapter 18GHz Female Female