Amphenol RF Straight 50 Ω Coaxial Adapter Male Female
- RS 제품 번호:
- 161-7193
- 제조사 부품 번호:
- SMA5071A1-3GT50G-50
- 제조업체:
- Amphenol RF
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
500개 더 담고 ₩678,000.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩1,355,600.00
재고있음
- 100 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 100 - 400 | ₩13,556.00 | ₩1,355,620.00 | - |
| 500 + | ₩12,200.00 | ₩1,220,060.00 | ₩678,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-7193
- 제조사 부품 번호:
- SMA5071A1-3GT50G-50
- 제조업체:
- Amphenol RF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol RF | |
| Adapter Type | SMA Plug to Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Converts to Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Series | SMA | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Length | 17mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol RF | ||
Adapter Type SMA Plug to Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Converts to Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Series SMA | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Length 17mm | ||
The Amphenol industrial connector is a SMA jack to SMA plug RF coaxial adapters with a nickel plated brass body, delrin insulator and gold plated centre contact.
Impedance: 50 Ohm
관련된 링크들
- Amphenol RF Straight 50 Ω Coaxial Adapter Male Female
- Amphenol RF Straight 50 Ω RF Adapter Male Male
- Amphenol RF Straight 50 Ω RF Adapter Female Female
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Female
- Amphenol RF Right Angle 50 Ω RF Adapter Male Female
- Amphenol RF Straight 50 Ω Coaxial Adapter
- Amphenol RF Straight Coaxial Adapter
- Amphenol RF Straight 50 Ω Coaxial Adapter 11GHz