Rosenberger Straight 50 Ω Coaxial Adapter 12GHz Female Female

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩146,780.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 18일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩146,780.00
5 - 9₩142,360.00
10 - 19₩138,020.00
20 - 49₩135,040.00
50 +₩132,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-7721
제조사 부품 번호:
64K101-K00B1
제조업체:
Rosenberger
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rosenberger

Product Type

Coaxial Adapter

Adapter Type

4.3-10 Jack to 4.3-10 Jack

Converts From Type

4.3-10

Converts to Type

4.3-10

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

12GHz

Contact Plating

Silver

Coupling Style

Threaded

Converts to Gender - Connector

Female

Converts From Gender - Contact

Female

Converts From Gender - Connector

Female

Converts to Gender - Contact

Female

Body Plating

White Bronze

Cable Type

Coaxial

Contact Material

Beryllium Copper (Centre Contact), Brass (Outer Contact)

Standards/Approvals

No

Length

39.3mm

COO (Country of Origin):
DE

Rosenberger 4.3-10 RF Coaxial Cable Adapters


4.3- 10 RF coaxial cable adapters with a compact, lightweight design and interface according to IEC 61169-54. The footprint of these 4.3- 10 adapters is 40% smaller than 7-16 connectors making them ideal for use in applications where space is limited. These 4.3-10 coaxial cable adapters have a high electrical performance and a low PIM (Passive Intermodulation) independent of torque. The electrical and mechanical planes of these RF coaxial cable adapters have been separated resulting in a low coupling torque for easy connection. The body of these coaxial cable adapters has a white bronze plating that provides protection against oxidization.;These RF coaxial cable adapters are available with In-Series or Inter-Series configurations and enable the connection of different RF interfaces.

Features and Benefits


• Interface according to IEC 61169-54

• Low PIM and high electrical performance

• Compact and lightweight design

• Small foot print

• Low coupling torque

• Easy installation

• Outstanding insertion/return loss

• White bronze plated body for protection against oxidization

Product Application Information


These 4.3-10 RF coaxial cable connectors are designed to meet the increasing performance needs of mobile communications applications. Their compact design means that they are able to support the ongoing space reduction requirements of infrastructure equipment

Rosenberger 4.2-10 RF Coaxial Connectors


관련된 링크들