Rosenberger Right Angle 50 Ω RF Adapter 10GHz Male Female
- RS 제품 번호:
- 122-2182
- Distrelec 제품 번호:
- 146-43-806
- 제조사 부품 번호:
- 56S201-K00N5
- 제조업체:
- Rosenberger
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩113,460.00
재고있음
- 3 개 단위 배송 준비 완료
- 추가로 2027년 1월 27일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩113,460.00 |
| 5 - 9 | ₩110,020.00 |
| 10 - 24 | ₩106,680.00 |
| 25 - 49 | ₩104,380.00 |
| 50 + | ₩102,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 122-2182
- Distrelec 제품 번호:
- 146-43-806
- 제조사 부품 번호:
- 56S201-K00N5
- 제조업체:
- Rosenberger
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rosenberger | |
| Adapter Type | TNC Plug to TNC Jack | |
| Product Type | RF Adapter | |
| Converts From Type | TNC | |
| Converts to Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Operating Frequency | 10GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Body Plating | Flash White Bronze over Silver | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Threaded | |
| Length | 27.8mm | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rosenberger | ||
Adapter Type TNC Plug to TNC Jack | ||
Product Type RF Adapter | ||
Converts From Type TNC | ||
Converts to Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Operating Frequency 10GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Body Plating Flash White Bronze over Silver | ||
Converts to Gender - Connector Female | ||
Coupling Style Threaded | ||
Length 27.8mm | ||
Contact Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Rosenberger 50Ω TNC Adapters
From Rosenberger, a series of superior quality 50 Ω TNC RF adapters. These TNC adapters are available in a range of connector combinations to enable reliable inter-connection between different cable groups.
Rosenberger 50Ω TNC Range
관련된 링크들
- Rosenberger Right Angle 50 Ω RF Adapter 10GHz Male Female
- Rosenberger Right Angle 50 Ω Adapter 11GHz Male Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 10GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 10GHz Male Male
- Rosenberger Right Angle 50 Ω Adapter 18GHz Male Female
- Amphenol RF Right Angle 75 Ω RF Adapter 12GHz
- Amphenol RF Right Angle 50 Ω RF Adapter 6GHz