Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 18GHz
- RS 제품 번호:
- 181-964
- 제조사 부품 번호:
- 64403270111000
- 제조업체:
- Wurth Elektronik
대량 구매 할인 받기
10개 더 담고 ₩16,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩21,060.00
재고있음
- 추가로 2026년 11월 09일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩21,060.00 | - |
| 10 + | ₩19,380.00 | ₩16,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-964
- 제조사 부품 번호:
- 64403270111000
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Adapter Type | SMA Plug to TNC Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | TNC | |
| Impedance | 50Ω | |
| Orientation | Horizontal | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Contact | Male | |
| Body Plating | Nickel Plated | |
| Converts From Gender - Contact | Male | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Adapter Type SMA Plug to TNC Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type TNC | ||
Impedance 50Ω | ||
Orientation Horizontal | ||
Operating Frequency 18GHz | ||
Contact Plating Gold Plated | ||
Converts to Gender - Contact Male | ||
Body Plating Nickel Plated | ||
Converts From Gender - Contact Male | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Coax Adapter features a brass body with nickel plating for durability. The insulator is made of white PTFE, and the center contact is phosphor bronze with gold plating for optimal conductivity. It has an SMA plug connector on one side and a TNC jack connector on the other. The adapter complies with the MIL STD 348 interface standard.
500 mating cycle
Operating temperature from 65 up to +165 °C
RoHS compliant
관련된 링크들
- Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 18GHz
- Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 1GHz
- Wurth Elektronik Horizontal 50 Ω Coaxial Adapter 4GHz
- Wurth Elektronik Vertical 50 Ω Coaxial Adapter 18GHz
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Female Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Male Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Male Male