현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 245-6670
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Finish | Zinc Plated | |
| Material | Steel | |
| Product Type | Coach Bolt | |
| Thread | 3/4-10 in | |
| Length | 5.5 in | |
| Bolt Size | 3/4-10 x 5-1/2 in | |
| Grade | A | |
| Thread Length | 5-1/2 in | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Finish Zinc Plated | ||
Material Steel | ||
Product Type Coach Bolt | ||
Thread 3/4-10 in | ||
Length 5.5 in | ||
Bolt Size 3/4-10 x 5-1/2 in | ||
Grade A | ||
Thread Length 5-1/2 in | ||
RS PRO Carriage Bolts
Introducing the range of RS PRO Carriage Bolts, a high quality and heavy-duty fastener solution for heavyweight applications such as connecting heavy lumber or other materials that are load bearing. Each fastener is made from steel and are available in variations with a zinc coating or galvanised, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
- This range of RS PRO fasteners is ideal for heavy duty, load bearing applications such as construction, timber framing and much more
In addition to this, the durable steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option
Available in a wide range of sizes
Applications:
Carriage bolts or coach bolts are some of the toughest and hardest working fasteners and are second to none when it comes to durability and load-bearing capacity across the applications they are used in, similar to Lag Bolts or Lag Screws. The shape of the bolt has been designed to be self-locking when placed through a hole offering additional strength and security when holding materials together. Carriage bolts are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Zinc Plated Steel Coach Bolt, 5/8 in x 5 in
- RS PRO Zinc Plated Steel Coach Bolt, 5/16 in x 5.5 in
- RS PRO Zinc Plated Steel Coach Bolt, 5/16 in x 1 in
- RS PRO Zinc Plated Steel Coach Bolt, 1/2 in x 5.5 in
- Zinc Plated Steel Coach Bolt, 5/8in x 6in
- RS PRO Zinc Plated Steel Coach Bolt, 10/24 in x 0.5 in
- RS PRO Zinc Plated Steel Coach Bolt, 1/2 in x 2.5 in
- RS PRO Zinc Plated Steel Coach Bolt, 1/2 in x 6.5 in