대량 구매 할인 받기
125개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 25 units)*
₩118,050.00
재고있음
- 추가로 2026년 11월 23일 부터 75 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 25 - 100 | ₩4,722.00 | ₩118,060.00 | - |
| 125 + | ₩3,886.00 | ₩97,160.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-6543
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Length | 9in | |
| Product Type | Coach Bolt | |
| Thread Length | 9in | |
| Thread | 3/8-16 in | |
| Grade | A | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Bolt Size | 3/8-16 in x 9 in | |
| Standards/Approvals | ASTM A307 GRADE A, ASME B18.5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Length 9in | ||
Product Type Coach Bolt | ||
Thread Length 9in | ||
Thread 3/8-16 in | ||
Grade A | ||
Material Steel | ||
Finish Zinc Plated | ||
Bolt Size 3/8-16 in x 9 in | ||
Standards/Approvals ASTM A307 GRADE A, ASME B18.5 | ||
RS PRO Carriage Bolts
Introducing the range of RS PRO Carriage Bolts, a high quality and heavy-duty fastener solution for heavyweight applications such as connecting heavy lumber or other materials that are load bearing. Each fastener is made from steel and are available in variations with a zinc coating or galvanised, making them much more cost-effective than their stainless-steel counterparts, while still offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Carriage bolts or coach bolts are some of the toughest and hardest working fasteners and are second to none when it comes to durability and load-bearing capacity across the applications they are used in, similar to Lag Bolts or Lag Screws. The shape of the bolt has been designed to be self-locking when placed through a hole offering additional strength and security when holding materials together. Carriage bolts are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Zinc Plated Steel Coach Bolt, 1/2 in x 9 in
- RS PRO Zinc Plated Steel Coach Bolt, 5/16 in x 1 in
- Zinc Plated Steel Coach Bolt, 1/2in
- RS PRO Zinc Plated Steel Coach Bolt, 7/16-14 in x 3 in
- RS PRO Zinc Plated Steel Coach Bolt, 3/8-16 in x 1 in
- RS PRO Zinc Plated Steel Coach Bolt, 7/16-14 in x 5 in
- RS PRO Zinc Plated Steel Coach Bolt, 5/16 in x 5.5 in
- RS PRO Zinc Plated Steel Coach Bolt, 3/8-16 in x 7.5 in