RS PRO Universal Wipes White Polypropylene Cloths for Industrial Cleaning, Dry/Wet Use, Box of 120 Per Pack, 425 x 230

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩33,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3,783 개 단위 배송 준비 완료
  • 추가로 2027년 1월 27일 부터 4,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩33,740.00
5 - 9₩33,260.00
10 +₩31,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
882-5901
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Cloth Material

Polypropylene

Product Type

Cloths

Application

Industrial Cleaning

Cloth Features

Lint Free

Colour

White

Trade Name

Universal Wipes

Package Type

Box

Quantity Per Package

120Per Pack

Wiper Size

425 x 230 mm

Wet/Dry

Dry/Wet

Repeat/Single Use

Single Use

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO 120 Cloths for Use With Industrial Cleaning


Use this pack of cleaning cloths to get rid of all kinds of dirt from various surfaces. They're made of a combination of polypropylene (PP) and wood pulp material, which are known for high absorption and low retention capabilities. For this reason, they'll soak up plenty of dirt or spills.

These cloths are made of naturally biodegradable and non-toxic materials, ensuring that they're safe for you to use and environmentally friendly. They're also resistant to most chemicals, meaning you can use them in laboratories and other industrial settings to clean off liquid compound spills. Their non-abrasive properties mean they won't scratch surfaces, so you'll get a tidy job done without damage to the cleaned area.

Features and Benefits


• Industrial cleaning application

• Lint-free cloth features

• White colour

• 120 wipes per pack

• Comes as a box

• Designed for single-use

• Wet/dry

• Wiper size of 425 x 230 mm

관련된 링크들