WYPALL WypAll X80 Blue Cloths for General Cleaning, Dry Use, Box of 152 Per Pack, 426 x 282 mm, Repeat Use

Subtotal (1 Box of 160 units)*

₩101,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 27 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩101,440.00₩634.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
210-7410
제조사 부품 번호:
8294003
제조업체:
WYPALL
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WYPALL

Product Type

Cloths

Application

General Cleaning

Colour

Blue

Trade Name

WypAll X80

Series

WypAll® X80 Power Clean™

Package Type

Box

Quantity Per Package

152Per Pack

Wiper Size

426 x 282 mm

Wet/Dry

Dry

Repeat/Single Use

Repeat Use

Number of Plies

1

Standards/Approvals

No

제외

COO (Country of Origin):
US

Kimberly Clark X80 Series Cloths, 426x282mm Wiper Size, Blue - 8294003


This cloth is a reusable dry wiping product designed for general cleaning tasks in industrial and maintenance settings. Supplied in a boxed pack, it provides a consistent blue option for routine surface wiping, light-duty maintenance and workshop cleanliness.

Features and Benefits:


• Repeat-use construction reduces replacement frequency and waste
• Pack contains 160 items to support high-volume operations
• Dry format allows immediate use without drying time
• Robust material suited to heavy-duty shop tasks
• Colour coding aids contamination control and organisation

Applications


• Suitable for removing grease and residues from machinery surfaces
• Ideal for cleaning workbench areas in electronics assembly
• Used for wiping tools and components during mechanical maintenance
• Can be used for general janitorial duties in commercial workshops
• Used for surface preparation prior to inspections and adjustments

How are these wipes supplied for storage and distribution on site?


They arrive in a box-format pack containing 160 pieces, facilitating organised storage and easy access in stores or at point-of-use stations.

What handling behaviour should users expect during repeated use?


The cloths are manufactured for repeated application, maintaining integrity across multiple uses when used for light to moderate cleaning tasks.

How is colour used operationally in facilities?


The blue colour provides a simple visual cue for task allocation and can be integrated into colour-coded cleaning protocols to separate duties or areas.

Are these wipes intended to be used wet for spill cleanup?


They are supplied for dry use

any wet applications would rely on users adding compatible cleaning fluids as required by procedure.

관련된 링크들