MikroElektronika MIKROE-5083 RTC 16 Click Real Time Clock Add On Board for BU9873 for mikroBUS Socket

대량 구매 할인 받기

5개 더 담고 4% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩29,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 12월 02일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩29,440.00-
5 +₩28,240.004%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-5802
제조사 부품 번호:
MIKROE-5083
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

Clock & Timer Development Tool

Clock/Timer Function

Real Time Clock

Kit Classification

Add On Board

For Use With

mikroBUS Socket

Featured Device

BU9873

Kit Name

RTC 16 Click

Standards/Approvals

No

The MikroElektronika RTC 16 Click is a compact add on board that accurately keeps the time of a day. This board features the BU9873, a CMOS real time clock that has a built in interrupt generation function from Rohm Semiconductors. The BU9873 provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768kHz quartz crystal. This RTC is connected to the MCU through an I2C interface and configured to serial transmit time and calendar data. It also has an alarm function that outputs an interrupt signal to the MCU when the day of the week, hour, or minute matches with the preset time. This Click board is suitable for various time keeping applications, including daily alarms, metering applications, and others requiring an accurate RTC for their operation.

Low power consumption

Clock or calendar feature

Programmable periodic and alarm with interrupt capability

Battery back up

32kHz clock output

Automatic leap year recognition up to the year 2099

관련된 링크들