Renesas Electronics RC32504A-EVKGNA#0 FemtoClock 2 Evaluation Kit Clock Generator Evaluation Board for RC32504A for

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
230-6595
제조사 부품 번호:
RC32504A-EVKGNA#0
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Evaluation Board

Clock/Timer Function

Clock Generator

Kit Classification

Evaluation Board

For Use With

RC32504A

Featured Device

RC32504A

Kit Name

FemtoClock 2 Evaluation Kit

Standards/Approvals

No

The Renesas Electronics RC32504A evaluation board (EVB) is designed to help users evaluate the RC32504A and RC22504A Clock Generators, also known as FemtoClock 2. It supports Jitter Attenuator and Synthesizer functionality, and the RC22504A supports only Synthesizer functionality. When the evaluation board (EVB) is connected via USB to the user’s computer running the Renesas’ RICBox™ Software, FemtoClock 2 can be configured and programmed to generate frequencies with best-in-class performance. FemtoClock 2 has four output pairs that can be programmed to CMOS style, LVDS style, or HCSL style outputs.

Develop configurations with Renesas RICBox software and upload to the EVB through USB

Can be powered from the USB connection

EVB is a combination evaluation with Renesas Low Noise power supply regulators and Renesas Low Noise fan-out buffer

Clock output pairs are AC coupled and can be connected directly to test equipment through coaxial cables

관련된 링크들