Renesas Electronics 5P49V6965-EVK VersaClock 6E-5P49V60 5P49V6965 and 5P49V6975 Evaluation Board Clock Generator
- RS 제품 번호:
- 217-7868
- 제조사 부품 번호:
- 5P49V6965-EVK
- 제조업체:
- Renesas Electronics
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩268,080.00
일시적 품절
- 2027년 2월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩268,080.00 |
| 5 + | ₩262,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-7868
- 제조사 부품 번호:
- 5P49V6965-EVK
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Clock/Timer Function | Clock Generator | |
| Product Type | Clock & Timer Development Tool | |
| Kit Classification | Evaluation Board | |
| For Use With | PC | |
| Featured Device | 5P49V6965 and 5P49V6975, 5P49V60 | |
| Kit Name | VersaClock 6E-5P49V60 5P49V6965 and 5P49V6975 Evaluation Board | |
| Interface Type | USB | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Clock/Timer Function Clock Generator | ||
Product Type Clock & Timer Development Tool | ||
Kit Classification Evaluation Board | ||
For Use With PC | ||
Featured Device 5P49V6965 and 5P49V6975, 5P49V60 | ||
Kit Name VersaClock 6E-5P49V60 5P49V6965 and 5P49V6975 Evaluation Board | ||
Interface Type USB | ||
Standards/Approvals No | ||
The Renesas Electronics evaluation board for the IDT 5P49V6965 VersaClock 6E programmable clock generator. With RMS phase jitter of less than 0.5ps over the full 12kHz to 20MHz integration range, the device meets the stringent jitter requirements of PCI Express® Gen 1/2/3, USB 3.0, and 1G/10G Ethernet.
4 differential outputs capable of generating any output frequency using IDT Timing Commander™ software
SMA connectors for outputs
When the board is connected to a PC running IDT Timing Commander Software through USB, the device can be configured and programmed to generate frequencies with best-in-class performance
The 25MHz crystal installed on the board can source a reference frequency to the device when CLKIN/CLKINB is not used.
관련된 링크들
- Renesas Electronics 5P49V6968-EVK Evaluation Board for 5P49V6968 VersaClock 6E Clock Generator Evaluation Board for
- Renesas Electronics 5P49V6965A000NLGI Clock Generator, 24-Pin 4 VFQFPN
- Renesas Electronics 5P49V6975A000LTGI Clock Generator, 24-Pin 8 LGA
- Renesas Electronics DEV5P35023 VersaClock 3S Family Development Kit Clock Generator Development Kit for 5P35021
- onsemi Isolated PowerTrench 2 Type P-Channel MOSFET, 6 A, 30 V Enhancement, 8-Pin SOIC FDS6975
- Renesas Electronics 5P49V6901A000NLGI Clock Generator, 24-Pin VFQFPN
- Renesas Electronics 5P49V6967A000NDGI Clock Generator 40-Pin VFQFPN
- Renesas Electronics 5P49V5901B000NLGI Clock Generator 24-Pin VFQFN