MikroElektronika MIKROE-3309 Waveform Click Development Kit for AD9833

Subtotal (1 unit)*

₩112,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩112,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-9004
Distrelec 제품 번호:
301-55-003
제조사 부품 번호:
MIKROE-3309
제조업체:
MikroElektronika
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MikroElektronika

Product Type

Clock & Timer Development Kit

Kit Classification

Development Kit

Featured Device

AD9833

Kit Name

Waveform Click

Interface Type

UART

Standards/Approvals

mikroBUS

COO (Country of Origin):
RS
Waveform Click is a precise sine/triangle/square waveform generator, capable of reproducing frequencies up to 12MHz. It utilizes a Direct Digital Synthesis (DDS) IC made by Analog Devices, a company famed for its specialization in DSP development and engineering. The AD9833 waveform generator IC requires a very low count of additional components: besides the external clock source, it requires almost no components, allowing the Click board™ to be equipped with some additional circuits. A digital potentiometer IC is used to attenuate the output signal, while the high-quality op-amp is used as a buffer.

Waveform click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

Zipped storage pocket for convenience

관련된 링크들