Renesas Electronics 9FG104EGILF Frequency Synthesiser 28-Pin 4.6V TSSOP
- RS 제품 번호:
- 250-3489
- 제조사 부품 번호:
- 9FG104EGILF
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 250-3489
- 제조사 부품 번호:
- 9FG104EGILF
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Frequency Synthesiser | |
| Sub Type | Frequency Synthesiser | |
| Maximum Output Frequency | 25MHz | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Maximum Input Frequency | 22.5MHz | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Length | 9.8mm | |
| Width | 4.5mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Frequency Synthesiser | ||
Sub Type Frequency Synthesiser | ||
Maximum Output Frequency 25MHz | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Maximum Input Frequency 22.5MHz | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Length 9.8mm | ||
Width 4.5mm | ||
Automotive Standard No | ||
The Renesas Electronics frequency generator provides 4 differential HCSL output pairs. It can be used to drive PCIe Gen1/2, SATA and USB3.0 devices. The part can use either a 14.31818 MHz or 25 MHz crystal. It can also be driven by a reference input clock instead of a crystal. It provides outputs with cycle-to-cycle jitter of less than 50 ps and output-to-output skew of less than 35 ps.
It generates common frequencies from 14.318MHz or 25MHz
It supports Serial-ATA at 100MHz
Two spread spectrum modes provided are -0.5% down spread and +/-0.25% centre spread
It has 31.5KHz spread modulation rate
Unused outputs may be disabled in either driven or Hi-Z state for power management
I-temp version available which supports embedded applications
관련된 링크들
- Renesas Electronics 9FG104EGILF Frequency Synthesiser 28-Pin 4.6V TSSOP
- Renesas Electronics 9FG108EGILF Frequency Synthesiser 48-Pin 4.6V TSSOP
- Renesas Electronics 9FG108EFILF Frequency Synthesiser 48-Pin 4.6V SSOP
- Renesas Electronics 9FG108EFILFT Frequency Synthesiser 48-Pin 4.6V SSOP
- Renesas Electronics 6V49205BPAGI Frequency Synthesiser 48-Pin 4.6V TSSOP
- Renesas Electronics 841S104EGILF Crystal Oscillator 5 16-Pin 3.3V TSSOP
- Renesas Electronics 5V41066PGG Frequency Synthesiser 4 20-Pin 3.46V TSSOP
- Renesas Electronics 9FG104EGILFT PLL Clock Generator 4 28-Pin 3.47V TSSOP